The B32327-B4205-K049 is a motor run film capacitor with a capacitance of 2uF and a voltage rating of 400VAC. It features a tolerance of 10% and a dielectric material of polypropylene. The capacitor has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. It is designed for stud mount applications and has a construction of a plastic cylindrical can. The capacitor measures 25 X 58 in size and operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32327-B4205-K049 technical specifications.
| Capacitance | 2uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-B4205-K049 to view detailed technical specifications.
No datasheet is available for this part.