This TDK B32327-B4305-J041 is a 3uF film capacitor with a 400VAC rating and a tolerance of 5%. It has a negative capacitance tolerance of -5 and is suitable for motor run applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and features a stud mount with lead wire termination in a plastic cylindrical can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |