Cap Film 4uF 400VAC PP 5% (25 X 58mm) Stud Mount Plastic Cylindrical Can 85°C
TDK B32327-B4405-J021 technical specifications.
| Capacitance | 4uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-B4405-J021 to view detailed technical specifications.
No datasheet is available for this part.