The TDK B32327-B6305-J033 is a 3uF film capacitor rated for 450VAC with a 5% tolerance. It features a plastic cylindrical can construction with a stud mount termination style and lead wire connections. This motor run capacitor operates within a temperature range of -25°C to 85°C.
TDK B32327-B6305-J033 technical specifications.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-B6305-J033 to view detailed technical specifications.
No datasheet is available for this part.