TDK's B32327-B6305-J041 film capacitor features a capacitance of 3uF with a 5% tolerance and a dielectric material of polypropylene (PP). It has a high AC rated voltage of 450VAC and is designed for motor run applications. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |