The TDK B32327-B6805-J039 is a film capacitor with a capacitance of 8uF, rated for 450VAC and 5% tolerance. It features a plastic cylindrical can construction and is designed for motor run applications. The capacitor has a negative capacitance tolerance of -5 and is rated for operation between -25°C and 85°C. It is mounted using a stud mount and has a termination style of lead wire.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |