The TDK B32327-B6805-J049 is a film capacitor with a capacitance of 8uF and a voltage rating of 450VAC. It features a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for motor run applications and has a negative capacitance tolerance of -5. It operates within a temperature range of -25 to 85 degrees Celsius and is constructed with a plastic cylindrical can. The termination style is lead wire and the size is 35 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |