The B32327-B6805-K049 is a film capacitor with a capacitance of 8uF and a voltage rating of 450VAC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for motor run applications and has a negative capacitance tolerance of -10. It can operate within a temperature range of -25 to 85 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |