This film capacitor features a capacitance of 10uF with a tolerance of 10%, suitable for operating within a temperature range of -25°C to 85°C. It has a dielectric material of polypropylene (PP) and is rated for 250VAC. The capacitor is designed for stud mount applications with a radial termination style and measures 30 X 62 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Radial |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |