The TDK B32327-C1106-J021 is a 10uF film capacitor with a 250VAC rating and 5% tolerance. It features a plastic cylindrical can construction and stud mount termination style. Operating temperature range is from -25°C to 85°C. This capacitor is suitable for motor run applications.
TDK B32327-C1106-J021 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-C1106-J021 to view detailed technical specifications.
No datasheet is available for this part.