This 35uF film capacitor is rated for 250VAC with a 10% tolerance and a dielectric of polypropylene. It is designed for motor run applications and operates within a temperature range of -25 to 85°C. The capacitor features a stud mount and lead wire termination, housed in a plastic cylindrical can with dimensions of 40 X 71.
TDK B32327-C1356-K049 technical specifications.
| Capacitance | 35uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-C1356-K049 to view detailed technical specifications.
No datasheet is available for this part.