Cap Film 50uF 250VAC PP 5% (40 X 98mm) Stud Mount Plastic Cylindrical Can 85°C
TDK B32327-C1506-J025 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 50 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32327-C1506-J025 to view detailed technical specifications.
No datasheet is available for this part.