This 35uF film capacitor is rated for 250VAC with a 10% tolerance and is constructed with a plastic cylindrical can. It is designed for motor run applications and has a negative capacitance tolerance of -10. The capacitor is suitable for use in a temperature range of -25 to 85°C and features a stud mount termination style with lead wire connections.
Checking distributor stock and pricing after the page loads.
| Capacitance | 35uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |