This 55uF film capacitor is rated for 250VAC with a 5% tolerance and a dielectric of PP. It is a motor run type capacitor with a negative capacitance tolerance of -5. Operating temperature range is from -25 to 85 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a lead wire termination style and is mounted via a stud mount.
TDK B32328-A1556-J022 technical specifications.
| Capacitance | 55uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A1556-J022 to view detailed technical specifications.
No datasheet is available for this part.