This 55uF film capacitor is designed for motor run applications and has a maximum operating voltage of 250VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5. The capacitor is constructed in a plastic cylindrical can with a stud mount termination style and lead wire connections. It is rated for operation between -25°C and 85°C.
TDK B32328-A1556-J025 technical specifications.
| Capacitance | 55uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A1556-J025 to view detailed technical specifications.
No datasheet is available for this part.