This 55uF film capacitor is rated for 250VAC with a 10% tolerance and features a polypropylene dielectric. It is designed for motor run applications and has a negative capacitance tolerance of -10. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is constructed with a plastic cylindrical can and has a lead wire termination style.
TDK B32328-A1556-K027 technical specifications.
| Capacitance | 55uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A1556-K027 to view detailed technical specifications.
No datasheet is available for this part.