This 6uF film capacitor from TDK is designed for motor run applications and features a capacitance tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style. It is rated for 250VAC and has a negative capacitance tolerance of -5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |