This film capacitor has a capacitance of 12uF and is rated for 400VAC with a tolerance of 10%. It features a plastic cylindrical can construction and is mounted via a stud. The operating temperature range is -25°C to 85°C. The capacitor is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |