This TDK film capacitor features a capacitance of 25uF with a voltage rating of 400VAC and a tolerance of 10%. It has a dielectric material of polypropylene (PP) and is designed for motor run applications. The capacitor operates within a temperature range of -25°C to 85°C and is constructed with a plastic cylindrical can with lead wire termination. It is mounted using a stud mount configuration.
TDK B32328-A4256-K041 technical specifications.
| Capacitance | 25uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A4256-K041 to view detailed technical specifications.
No datasheet is available for this part.