The TDK B32328-A6156-K017 is a 15uF film capacitor with a 450VAC rating and 10% tolerance. It has a plastic cylindrical can construction and is mounted via a stud. Operating temperatures range from -25 degrees Celsius to 85 degrees Celsius. The capacitor features lead wire termination and a size of 45 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |