The B32328-A6156-K019 is a 15uF film capacitor with a 450VAC rating and 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for motor run applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is constructed with a plastic cylindrical can and features a stud mount with lead wire termination. The capacitor measures 45 X 71 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |