This film capacitor features a capacitance of 20uF with a tolerance of 5% and a dielectric material of polypropylene (PP). It is rated for an AC voltage of 450V and has a negative capacitance tolerance of -5. The capacitor is designed for motor run applications and has a mounting style of stud mount with a lead wire termination. It is constructed in a plastic cylindrical can with dimensions of 45 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |