This film capacitor from TDK features a capacitance of 25uF with a 5% tolerance and a maximum operating voltage of 450VAC. It has a negative capacitance tolerance of -5 and is suitable for motor run applications. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style. It can operate within a temperature range of -25 to 85 degrees Celsius.
TDK B32328-A6256-J027 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A6256-J027 to view detailed technical specifications.
No datasheet is available for this part.