This 25uF film capacitor is designed for motor run applications and has a maximum operating voltage of 450VAC with a 5% tolerance. The dielectric material is polypropylene (PP). It has a negative capacitance tolerance of -5% and is rated for AC voltages of 450V. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It is suitable for use in temperatures between -25°C and 85°C.
TDK B32328-A6256-J031 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A6256-J031 to view detailed technical specifications.
No datasheet is available for this part.