This film capacitor features a capacitance of 25uF with a voltage rating of 450VAC and a tolerance of 5%. It has a dielectric material of polypropylene (PP) and a negative capacitance tolerance of -5%. The capacitor is designed for motor run applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is constructed with a plastic cylindrical can and has a lead wire termination style.
TDK B32328-A6256-J035 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A6256-J035 to view detailed technical specifications.
No datasheet is available for this part.