This 60uF film capacitor from TDK is designed for motor run applications and features a high AC rated voltage of 450VAC. The capacitor has a tolerance of 5% and a negative capacitance tolerance of -5. It operates within a temperature range of -25 to 85°C and is constructed with a plastic cylindrical can. The termination style is lead wire and the size is 50 X 120.
Checking distributor stock and pricing after the page loads.
| Capacitance | 60uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |