This TDK B32329A6506K033 film capacitor features a capacitance of 50uF with a tolerance of 10% and a dielectric of PP. It is rated for 450VAC and has a temperature range of -25°C to 85°C. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style with lead wire. It is suitable for motor run applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |