This TDK film capacitor features a capacitance of 45uF with a tolerance of 5% and a dielectric of polypropylene. It is rated for 400VAC and has a type classification as a motor run capacitor. The operating temperature range is from -25°C to 85°C. The capacitor is constructed in a metal can with a double faston termination style and measures 50 x 103 in size.
Checking distributor stock and pricing after the page loads.
TDK B32332B4456J500 technical specifications.
| Capacitance | 45uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Metal Can |
| Size | 50 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.