Cap Film 7uF 400VAC PP -5% to 10% (53 X 114mm) Stud Mount Metal Can 55°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 7uF |
| Dielectric | PP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |