Cap Film 154uF 440VAC PP -5% to 10% (94 X 348mm) Stud Mount Metal Can
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 154 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |