The B32361A2806J50 is a radial film capacitor with a capacitance of 80uF and a tolerance of 5%. It has a voltage rating of 250V AC and is designed for chassis mount with a stud termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in bulk with 24 units per package and has a height of 82mm with a seated height of 3.228inch and a lead pitch of 1.378inch.
Sign in to ask questions about the TDK B32361A2806J50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32361A2806J50 technical specifications.
| Capacitance | 80uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 82mm |
| Height - Seated (Max) | 3.228inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A2806J50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.