Sign in to ask questions about the TDK B32361A3606J030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32361A3606J030 technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 460V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A3606J030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.