The TDK B32361A3706J30 is a 70uF film capacitor with a radial package and chassis mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 330V AC and a tolerance of 5%. It is available in a bulk packaging with 24 units per package.
Sign in to ask questions about the TDK B32361A3706J30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32361A3706J30 technical specifications.
| Capacitance | 70uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 107mm |
| Height - Seated (Max) | 4.213inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32361 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A3706J30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.