
TDK's B32361A4406J080 is a 40uF film capacitor with a 480V AC voltage rating and 5% tolerance. It has a metal package with a stud termination and a polypropylene dielectric material. The capacitor is available in a package quantity of 12 and is packaged on a tape and reel. It is RoHS compliant but not Reach SVHC compliant. The operating temperature range is from -40°C to 70°C.
Sign in to ask questions about the TDK B32361A4406J080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32361A4406J080 technical specifications.
| Capacitance | 40uF |
| Package/Case | Metal |
| Diameter | 63mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32361A4406J080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
