
This film capacitor from TDK has a capacitance of 50uF and a current rating of 25A. It is designed for use in applications where high current is required, and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a diameter of 63mm and is terminated with a stud mount. The dielectric material is polypropylene, and the capacitor is not compliant with Reach SVHC regulations.
TDK B32361A4506J080 technical specifications.
| Capacitance | 50uF |
| Package/Case | Metal |
| Current Rating | 25A |
| Diameter | 63mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32361 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
No datasheet is available for this part.
