TDK's B32362B3207J30 is a 200uF PP film capacitor with a radial package and 85mm diameter. The capacitor has a height of 152mm and operates within a temperature range of -40°C to 70°C. It is a lead-free, chassis mount component with a screw termination and 5% tolerance.
Sign in to ask questions about the TDK B32362B3207J30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32362B3207J30 technical specifications.
| Capacitance | 200uF |
| Package/Case | Radial |
| Diameter | 85mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 152mm |
| Height - Seated (Max) | 5.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32362 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362B3207J30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.