Film Capacitors PEC MKP 133UF 5% 500V
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |