Cap Film 70uF 900V PP 5% (63.5 X 107mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B32371A3706J030 technical specifications.
| Capacitance | 70uF |
| Voltage | 900VDC|330VAC|460VAC |
| Tolerance | 5% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 460VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 63.5 X 107mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.