Cap Film 250uF 675V PP 5% (75 X 152mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B32372A2257J050 technical specifications.
| Capacitance | 250uF |
| Voltage | 675VDC|250VAC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 675VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 152mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32372A2257J050 to view detailed technical specifications.
No datasheet is available for this part.