This 150uF film capacitor is rated for 900VDC and 5% tolerance, with a dielectric of polypropylene. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It is designed for use in power electronic applications.
TDK B32372A3157J030 technical specifications.
| Capacitance | 150uF |
| Voltage | 900VDC|330VAC|460VAC |
| Tolerance | 5% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 460VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 142mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.