This 14uF film capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is rated for 250VAC and has a capacitance tolerance of 5%. The capacitor is constructed in a plastic cylindrical can with a lead wire termination style and is mounted via a stud. It is a type of AC film capacitor with a negative capacitance tolerance of -5.
TDK B32427-A1146-J016 technical specifications.
| Capacitance | 14uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1146-J016 to view detailed technical specifications.
No datasheet is available for this part.