The TDK B32427-A1146-J017 is a 14uF film capacitor rated for 250VAC with a 5% tolerance. It features a plastic cylindrical can construction with a stud mount and lead wire termination. Operating temperature range is between -25°C and 85°C. This capacitor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 14uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |