This 14uF film capacitor is rated for 250VAC with a 5% tolerance and features a polypropylene dielectric. It has a negative capacitance tolerance of -5 and is AC rated for 250V. The capacitor is constructed in a plastic cylindrical can with a lead wire termination and is suitable for stud mounting. It operates between -25°C and 85°C.
TDK B32427-A1146-J034 technical specifications.
| Capacitance | 14uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1146-J034 to view detailed technical specifications.
No datasheet is available for this part.