This is a 250VAC film capacitor with a capacitance of 14uF and a tolerance of 10%. It has a dielectric material of polypropylene and is suitable for use in a wide operating temperature range of -25 to 85°C. The capacitor is mounted via a stud and has a lead wire termination style. It is constructed in a plastic cylindrical can with dimensions of 35 X 58.
Checking distributor stock and pricing after the page loads.
| Capacitance | 14uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |