This 250VAC film capacitor features a capacitance of 2uF with a 5% tolerance. Constructed with a plastic cylindrical can, it is designed for stud mount applications. The capacitor operates within a temperature range of -25 to 85°C and is constructed with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
TDK B32427-A1205-J012 technical specifications.
| Capacitance | 2uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.