This is a 2uF film capacitor with a maximum operating voltage of 250VAC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed in a plastic cylindrical can with a stud mount and lead wire termination. The capacitor operates within a temperature range of -25 to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TDK B32427-A1205-J015 technical specifications.
| Capacitance | 2uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.