The B32427-A1205-J019 is a 2uF AC film capacitor with a 250VAC rating and 5% tolerance. It features a plastic cylindrical can construction and a stud mount termination style. This capacitor is designed to operate within a temperature range of -25°C to 85°C. The TDK B32427-A1205-J019 is a general-purpose film capacitor suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
TDK B32427-A1205-J019 technical specifications.
| Capacitance | 2uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.