This 250VAC film capacitor has a capacitance of 2uF with a 5% tolerance and a dielectric material of polypropylene. It features a stud mount termination style and a plastic cylindrical can construction. The capacitor operates over a temperature range of -25 to 85°C and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
TDK B32427-A1205-J030 technical specifications.
| Capacitance | 2uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.