This 22uF film capacitor has a 250VAC rating and 5% tolerance. It features a plastic cylindrical can construction and lead wire termination. The capacitor is suitable for use in applications with operating temperatures between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |