The B32427-A1305-J030 is a 3uF AC film capacitor with a tolerance of 5% and an operating voltage of 250VAC. It has a negative capacitance tolerance of -5 and is constructed in a plastic cylindrical can with a stud mount termination style. The capacitor is rated for operation between -25°C and 85°C and measures 25 X 58 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |